Lumex SSL-LX2573SUGD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Rectangular, Diffused, Colored |
| Luminous Intensity | 65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX2573SUGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.