Lumex SSL-LX2573SYD technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Style | Rectangular, Diffused |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX2573SYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.