Lumex SSL-LX2573YD-24386 technical specifications.
| Illumination Color | Yellow |
| Lens Style | Rectangular |
| Luminous Intensity | 10mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX2573YD-24386 to view detailed technical specifications.
No datasheet is available for this part.