
Dual color LED emitter featuring a radial package for through-hole mounting. Emits green and red light with a forward current of 25mA and a luminous intensity of 10mcd. The diffused, colorless rectangular lens offers a wide 90° viewing angle. Operating temperature range is -40°C to 85°C, with lead-free and RoHS compliance.
Lumex SSL-LX2577IGW technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Forward Current | 25mA |
| Height | 7mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 565nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX2577IGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
