Lumex SSL-LX25783USBD technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 9.25mm |
| Length | 7mm |
| Lens Color | Blue |
| Lens Size | 2.3mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 50mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX25783USBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.