Lumex SSL-LX2579IGW-CA technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Height | 10.5mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 2mm |
| Lens Style | Rectangular, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 3mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX2579IGW-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.