Lumex SSL-LX2579SISYW technical specifications.
| Color | Red, Yellow |
| Illumination Color | Red, Yellow |
| Lead Free | Lead Free |
| Lens Style | Rectangular, Diffused |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 636nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX2579SISYW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.