Lumex SSL-LX30448SRC technical specifications.
| Package/Case | DIP |
| Color | Red |
| Height | 6.3mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 1250mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 660nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX30448SRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.