
This 3mm green LED has a luminous intensity of 6mcd and operates within a temperature range of -40°C to 85°C. It is a single LED packaged in a radial case for through hole mounting. The LED emits at a wavelength of 565nm and has a viewing angle of 60°. The device is RoHS compliant and available in a bulk packaging quantity of 100.
Lumex SSL-LX3044GD-5V technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 3mm |
| Height | 4.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX3044GD-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.