Lumex SSL-LX3044IC technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 0.126inch |
| Forward Current | 20mA |
| Height | 4.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Colorless, Clear |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 125mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX3044IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
