Lumex SSL-LX3044ID-24117 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 4.6mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX3044ID-24117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.