
This is a single red LED with a 3mm diameter and 6mcd luminous intensity. It has a round, domed, dome, diffused, and colored lens with a diffused transparency. The LED is through-hole mounted and available in a bulk packaging quantity of 1000. It is RoHS compliant but not Reach SVHC compliant.
Lumex SSL-LX3044ID-5V technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 3mm |
| Height | 4.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX3044ID-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
