Lumex SSL-LX3044LGD-TR technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX3044LGD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.