Orange Uni-Color LED Emitter, 620nm wavelength, featuring a 2V DC rated voltage and 20mA forward current. This through-hole mounted component utilizes a T-1 radial package with a 3mm diffused, clear, colorless, domed lens. Delivering 1000mcd luminous intensity with a 30° viewing angle, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Lumex SSL-LX3044SOC technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 0.114inch |
| Forward Current | 20mA |
| Height | 4.6mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Colorless, Clear |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| DC Rated Voltage | 2V |
| Wavelength | 620nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX3044SOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.