Lumex SSL-LX3044SUGD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 150mA |
| Height | 4.6mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX3044SUGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.