
Ultra super blue, single-color LED emitter with a 3mm T-1 radial package. Features a water-clear, diffused dome lens and a 30° viewing angle. Operates with a 20mA forward current and 3.5V DC rated voltage, delivering 1000mcd luminous intensity at a 470nm wavelength. This lead-free, RoHS-compliant component is suitable for through-hole mounting and operates within a -40°C to 85°C temperature range.
Lumex SSL-LX3044USBC technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 4.6mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Colorless, Clear |
| Lens Style | Dome, Round, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| DC Rated Voltage | 3.5V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX3044USBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
