Lumex SSL-LX304F4GT technical specifications.
| Illumination Color | Green |
| Lens Style | Circular |
| Luminous Intensity | 20mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX304F4GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.