
Uni-color amber standard LED emitter with a 610 nm peak wavelength and 80 mcd intensity. This through-hole component features a 2-pin T-1 package, measuring 3 mm in diameter and 4 mm in height, with a 2.54 mm pin pitch. Maximum forward current is 30 mA, with a maximum forward voltage of 2.5 V. Operating temperature range is -40 °C to 85 °C.
Lumex SSL-LX3054AT technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.25 |
| Seated Plane Height (mm) | 5.25 + 1(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 4 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 80mcd |
| Peak Wavelength | 610nm |
| High Brightness | No |
| Lens Appearance | Amber |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3x3x4.25mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 105mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SSL-LX3054AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.