Lumex SSL-LX3054BID technical specifications.
| Forward Current | 70mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX3054BID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.