Lumex SSL-LX3054ID12V technical specifications.
| Illumination Color | Red |
| Lens Style | Dome |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX3054ID12V to view detailed technical specifications.
No datasheet is available for this part.