Lumex SSL-LX3054IT-5V technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Dome, Diffused, Colored |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX3054IT-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
