Lumex SSL-LX3054SUGC technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 5.25mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 1000mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX3054SUGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.