Lumex SSL-LX3054TYC technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 80mcd |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX3054TYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.