Lumex SSL-LX3054UWC/A technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 5.25mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless, Clear |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 750mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 550nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX3054UWC/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.