Lumex SSL-LX3055YD technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Style | Dome |
| Luminous Intensity | 20mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX3055YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.