
Bi-color LED emitter featuring green and red illumination with wavelengths of 565nm and 635nm respectively. This through-hole component has a 3mm radial package with a diffused, round, dome lens. It operates with a 150mA forward current and offers a luminous intensity of 30mcd. The LED emitter is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Lumex SSL-LX3059IGW technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Diameter | 3mm |
| Forward Current | 150mA |
| Height | 7.03mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Dome, Round, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX3059IGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
