Lumex SSL-LX3059IYW technical specifications.
| Package/Case | Radial |
| Color | Red, Yellow |
| Diameter | 3mm |
| Forward Current | 150mA |
| Height | 7.03mm |
| Illumination Color | Red, Yellow |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Dome, Colorless, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX3059IYW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
