Lumex SSL-LX305D4IT technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX305D4IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.