Lumex SSL-LX305F4GD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Operating Supply Voltage | 2.6V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX305F4GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.