Lumex SSL-LX30FT14YD technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Style | Circular |
| Luminous Intensity | 10mcd |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX30FT14YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.