Lumex SSL-LX3T453ID technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Triangular |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX3T453ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.