Lumex SSL-LX4073UEGC technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 4.7mm |
| Height | 7.2mm |
| Lens Color | Colorless |
| Lens Size | 4.8mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 1000mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 502nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX4073UEGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.