Lumex SSL-LX433HGW technical specifications.
| Color | Green, Red |
| Illumination Color | Green, Red |
| Lens Style | Circular |
| Luminous Intensity | 10mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX433HGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.