Lumex SSL-LX433SID technical specifications.
| Color | Red |
| Lens Style | Diffused, Colored |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX433SID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.