Lumex SSL-LX4673GD-LA20 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Height | 6.8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Lens Color | Green |
| Lens Style | Flat, Rectangular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 565nm |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX4673GD-LA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.