
The SSL-LX5063ID is a red LED with a 5mm diameter and 40mcd luminous intensity. It has a forward current rating of 20mA and a viewing angle of 60°. This LED is designed for through hole mounting and has a maximum operating temperature of 85°C. It is RoHS compliant and available in a bulk packaging quantity of 1000.
Lumex SSL-LX5063ID technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5063ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
