
The 5mm Red LED has a luminous intensity of 50mcd and operates within a temperature range of -40°C to 85°C. It is a through hole mount device and is compliant with RoHS regulations. The LED has a round, domed, diffused, and colored lens with a clear transparency and a viewing angle of 30°. The device is packaged in bulk and has a wavelength of 635nm.
Lumex SSL-LX5063IT technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Height | 6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colored |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5063IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
