Lumex SSL-LX5063IT-TR technical specifications.
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 50mcd |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5063IT-TR to view detailed technical specifications.
No datasheet is available for this part.