This green LED features a 5mm dome lens with a luminous intensity of 200mcd. It is available in a radial package with a through hole mount. The LED is RoHS compliant and has a viewing angle of 30°. It is available in a bulk packaging quantity of 100. The LED emits light at a wavelength of 565nm.
Lumex SSL-LX5063SGT technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 6mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 200mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5063SGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.