Lumex SSL-LX507F3SRD technical specifications.
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 100mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX507F3SRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.