Lumex SSL-LX507F3SYC-T technical specifications.
| Illumination Color | Yellow |
| Lens Style | Dome |
| Luminous Intensity | 500mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX507F3SYC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.