High-intensity, single-color red LED emitter with a diffused, round, domed lens. Features a 5mm diameter, T-1 3/4 package, and through-hole mounting. Operates with a forward current of 6mA, a forward voltage range of 3V to 14V, and emits light at a wavelength of 635nm with a luminous intensity of 40mcd. This RoHS compliant component offers a 60° viewing angle and operates within a temperature range of -40°C to 85°C.
Lumex SSL-LX5093BID technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Forward Current | 6mA |
| Height | 8.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QuasarBrite |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093BID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
