Super Red, diffused, T-1 3/4 (5mm) standard LED emitter. Features a 60° viewing angle and 200mcd luminous intensity at a 6mA forward current. Operates with a supply voltage range of 3V to 14V, with a maximum operating temperature of 85°C. This through-hole mounted component has a red, round, domed, diffused lens and is RoHS compliant.
Lumex SSL-LX5093BSRD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Forward Current | 6mA |
| Height | 8.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QuasarBrite |
| Viewing Angle | 60° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093BSRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
