
Green diffused T-1 3/4 (5mm) standard LED emitter. Features a 60° viewing angle and 30mcd luminous intensity at a 20mA forward current. Operates within a -40°C to 85°C temperature range with 105mW power dissipation. Through-hole mount, radial package, lead-free construction, and UL approval.
Lumex SSL-LX5093GD technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Color | Green |
| Diameter | 0.232inch |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
