
Green diffused T-1 3/4 (5mm) LED emitter with a 565nm wavelength and 20mcd luminous intensity. Features a 60° viewing angle and operates with a 12mA forward current. This RoHS compliant, lead-free component is designed for through-hole mounting and has a diffused, green, domed lens. It operates within a temperature range of -40°C to 85°C and is supplied in bulk packaging.
Lumex SSL-LX5093GD-12V technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 5mm |
| Forward Current | 12mA |
| Height | 8.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093GD-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
