
This is a dual-color LED with a radial package and through-hole mount. It has a forward current rating of 20mA and a luminous intensity of 30mcd. The LED emits green and red light with a wavelength of 565nm and a viewing angle of 30°. It is available in a bulk packaging quantity of 1000 units and is compliant with RoHS regulations. The operating temperature range is from -40°C to 85°C.
Lumex SSL-LX5093IGW technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093IGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
