Lumex SSL-LX5093IGW-5V technical specifications.
| Forward Current | 25mA |
| Illumination Color | Green, Red |
| Lens Style | Dome |
| Luminous Intensity | 20mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093IGW-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.