Red diffused T-1 3/4 (5mm) standard LED emitter with a 60° viewing angle. Features a 20mA forward current, 40mcd luminous intensity, and a 635nm wavelength. This lead-free component is UL approved, RoHS compliant, and designed for through-hole mounting. Operating temperature range is -40°C to 85°C.
Lumex SSL-LX5093LID technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Color | Red |
| Diameter | 0.232inch |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093LID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.