This 5mm yellow LED has a forward current rating of 20mA and a luminous intensity of 30mcd. It is available in a radial package with a diameter of 5mm and a height of 8.6mm. The LED is suitable for use in applications with operating temperatures between -40°C and 85°C. The component is RoHS compliant and is available in a bulk packaging quantity of 1000 units.
Lumex SSL-LX5093LYD technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093LYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.