Lumex SSL-LX5093SBC/A technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 8.6mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 430nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093SBC/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.